Murata, 0201 (0603M) 100pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GRM0335C1H101JA01D

RS Stock No.:
8202715
Mfr. Prt No.:
GRM0335C1H101JA01D
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8202715
Product description Murata, 0201 (0603M) 100pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GRM0335C1H101JA01D
Manufacturer / Brand Murata
Manufacturer part number GRM0335C1H101JA01D
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
RS stock number 8202715
Product description Murata, 0201 (0603M) 100pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GRM0335C1H101JA01D
Manufacturer / Brand Murata
Manufacturer part number GRM0335C1H101JA01D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0201 Range

Murata GRM 0201 C0G/X5R/X7R Dielectric

Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V


Specifications

Attribute Value
Brand Murata
Capacitance 100 pF
Voltage 50 V dc
Package/Case 0201 (0603M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±5 %
Dimensions 0.6 x 0.3 x 0.3 mm
Length 0.6 mm
Depth 0.3 mm
Height 0.3 mm
Series GRM
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
VND
73,648.96
Out of stock
Price Reel (1 Reel of 500)
Reel(s)Per Reel(VND)Per Unit(VND)
173,648.96147.30
*price per unit indicative
"Murata, 0201 (0603M) 100pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GRM0335C1H101JA01D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products