JST SPH Crimp Terminal to SPH Crimp Terminal Crimped Wire, 300mm, 0.14mm²

RS Stock No.:
8201412
Mfr. Prt No.:
01SPHSPH-26L-300
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201412
Product description JST SPH Crimp Terminal to SPH Crimp Terminal Crimped Wire, 300mm, 0.14mm²
Manufacturer / Brand JST
Manufacturer part number 01SPHSPH-26L-300
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
RS stock number 8201412
Product description JST SPH Crimp Terminal to SPH Crimp Terminal Crimped Wire, 300mm, 0.14mm²
Manufacturer / Brand JST
Manufacturer part number 01SPHSPH-26L-300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

2.0mm Wire-to-Board Connector, JST PH Series

JST PH Series Crimp Contacts and Cable Assemblies

The PH series of crimp receptacle contacts and cable assemblies from JST are great for use in the PH series crimp connector housings in a range of applications. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 30 to 24 AWG for a strong and reliable connection.

PH Series Crimp Contacts
123-5948 Female 30AWG to 24AWG – Standard Tape
820-1456 Female 30AWG to 24AWG – Standard Pack
166-7395 Female 30AWG to 24AWG – Bulk Bag

PH Series Crimp Contact Leads
820-1419 Double ended 150mm crimp contact wire – Standard Pack
166-7248 Double ended 150mm crimp contact wire – Bulk Bag
820-1412 Double ended 300mm crimp contact wire – Standard Pack
166-7247 Double ended 300mm crimp contact wire – Bulk Bag

Note

The 'B' in the manufacturers part number BPH-002T-P0.5S shows that the product is a loose piece cut from a reel with manufacturers part number SPH-002T-P0.5S.


Specifications

Attribute Value
Brand JST
Series PH
Connector A Type Crimp Contact
Connector A SPH Crimp Terminal
Connector B Type Crimp Contact
Wire Size 0.14 mm²
Connector B SPH Crimp Terminal
Cable Length 300 mm
Contact Plating Tin
Checking stock...
VND
162,153.25
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1162,153.2516,215.33
*price per unit indicative
"JST SPH Crimp Terminal to SPH Crimp Terminal Crimped Wire, 300mm, 0.14mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products