Rosenberger 50Ω Straight PCB Mount, SMP Connector , Plug

RS Stock No.:
8194260
Mfr. Prt No.:
19S141-40ML5
Brand:
Rosenberger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194260
Product description Rosenberger 50Ω Straight PCB Mount, SMP Connector , Plug
Manufacturer / Brand Rosenberger
Manufacturer part number 19S141-40ML5
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
RS stock number 8194260
Product description Rosenberger 50Ω Straight PCB Mount, SMP Connector , Plug
Manufacturer / Brand Rosenberger
Manufacturer part number 19S141-40ML5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rosenberger SMP RF Coaxial Connectors

Rosenberger SMP RF Coaxial Jack PCB Mount Connectors

A range of 50 OHM SMP PCB mount RF coaxial connectors available as straight or right angle coaxial plugs. These 50 OHM SMP RF coaxial cable PCB mount RF coax connectors have a mating interface according to MIL-STD-348A (819-4257 'similar' to) and interface configurations as follows: Stock numbers 819-4254, 819-4251, 819-4257 and 819-4267 are SMP RF coax PCB plugs with a 'Limited Detent' configuration. Stock number 819-4260 has a 'Smooth Bore' configuration and stock number 819-4263 has a 'Catchers Mitt' configuration.


Specifications

Attribute Value
Brand Rosenberger
Coaxial Connector Type SMP Connector
Gender Male
Mounting Type PCB Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Operating Frequency 0 to 40 GHz
Contact Material Copper Zinc Alloy
Contact Plating Gold
Mating Type Snap On
Checking stock...
VND
185,377.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
1185,377.78
*price per unit indicative
"Rosenberger 50Ω Straight PCB Mount, SMP Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products