Omron 25 (Inductive Load) A, 30 (Resistive Load) A DPNO Smart Power Relay, AC, Plug In, 220 V ac Maximum Load

RS Stock No.:
8184263
Mfr. Prt No.:
G7L2ATUB200/240AC
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8184263
Product description Omron 25 (Inductive Load) A, 30 (Resistive Load) A DPNO Smart Power Relay, AC, Plug In, 220 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G7L2ATUB200/240AC
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
RS stock number 8184263
Product description Omron 25 (Inductive Load) A, 30 (Resistive Load) A DPNO Smart Power Relay, AC, Plug In, 220 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G7L2ATUB200/240AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PCB Mounting & Plug-in - Power Relays - G7L Series

APPROVALS : UL; CSA; TÜV

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)


Specifications

Attribute Value
Brand Omron
Maximum Load Current 25 (Inductive Load) A, 30 (Resistive Load) A
Series G7L
Mounting Type Plug In
Maximum Load Voltage 220 V ac
Maximum Control Voltage 200 V ac, 240 V ac
Switching Type AC
Contact Configuration DPNO
Terminal Type Quick Connect
Maximum Turn On Time 30 ms
Dimensions 52.5 x 33.5 x 53 mm
Height 53 mm
Length 52.5 mm
Operating Temperature Range -25 → +60 °C
Control Voltage Range Maximum of 200/240 V ac
Load Voltage Range Maximum of 220 V ac
Depth 33.5 mm
Checking stock...
VND
1,060,168.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,060,168.41
*price per unit indicative
"Omron 25 (Inductive Load) A, 30 (Resistive Load) A DPNO Smart Power Relay, AC, Plug In, 220 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products