Legrand Grey 371 Disconnect Terminal Block, 12 AWG, 250 (CSA) V, 250 (IEC) V, 250 (UL) V

RS Stock No.:
8180296
Mfr. Prt No.:
0 371 81
Brand:
Legrand
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
RS stock number 8180296
Product description Legrand Grey 371 Disconnect Terminal Block, 12 AWG, 250 (CSA) V, 250 (IEC) V, 250 (UL) V
Manufacturer / Brand Legrand
Manufacturer part number 0 371 81

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).


Specifications

Attribute Value
Brand Legrand
Series 371
Wire Size 12 AWG
Colour Grey
Current Rating 6.3 (CSA) A, 6.3 (IEC) A, 6.3 (UL) A
Termination Method Screw
Voltage Rating 250 (CSA) V, 250 (IEC) V, 250 (UL) V
Pitch 6 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +55 °C
Checking stock...
VND
1,599,144.89
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,599,144.89319,828.98
*price per unit indicative
"Legrand Grey 371 Disconnect Terminal Block, 12 AWG, 250 (CSA) V, 250 (IEC) V, 250 (UL) V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products