Panasonic DPDT Multi Function Timer Relay, One Shot, Power Flicker, Power ON Delay, Power One Cycle, 100 → 240V

RS Stock No.:
8127897
Mfr. Prt No.:
PM4HM-H-AC240V
Brand:
Panasonic
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
RS stock number 8127897
Product description Panasonic DPDT Multi Function Timer Relay, One Shot, Power Flicker, Power ON Delay, Power One Cycle, 100 → 240V
Manufacturer / Brand Panasonic
Manufacturer part number PM4HM-H-AC240V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Multifunction Timer Delay Relay, PM4HM-H Series

Premium multifunction time delay relay which offers a cost-effective timing solution without compromising on quality. Offers up to 8 Operating Modes with 16 selectable time ranges from 1 second to 500 hours to ensure your application is met

Features of the PM4HM Series
Frontal IP65 rating for protection against liquid splashes and dust ingress
Covers multiple time ranges from 1 second to 500 hours
Easy wiring solution with built-in screw terminals, reducing the requirement for additional tools
Instantaneous output option available
LED status indication for easy recognition


Specifications

Attribute Value
Brand Panasonic
Supply Voltage 100 → 240 V ac
Mode of Operation One Shot, Power Flicker, Power ON Delay, Power One Cycle
Mounting Type Flush Mount
Time Range 1 s → 500 h
Number of Timer Functions Multi Function
Number of Contacts 2
Time Increment Hours, Minutes, Seconds
Power Supply External
Contact Configuration DPDT
Current Maximum 5 A
Terminal Type 8-Pin Connector
Minimum Operating Temperature -10 °C
Contact Material Silver Alloy
Depth 48 mm
Length 48 mm
Width 72.5 mm
Time Delay 100 ms
Switch Configuration DPDT
Maximum Operating Temperature +50 °C
Checking stock...
VND
2,269,517.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,269,517.81
*price per unit indicative
"Panasonic DPDT Multi Function Timer Relay, One Shot, Power Flicker, Power ON Delay, Power One Cycle, 100 → 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products