Thomas & Betts Black Nylon Cable Tie, 185.67mm x 4.8 mm
- RS Stock No.:
- 8125463
- Mfr. Prt No.:
- 7TAG009640R0002 TY25MX-A
- Brand:
- Thomas & Betts

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8125463 |
| Product description | Thomas & Betts Black Nylon Cable Tie, 185.67mm x 4.8 mm |
| Manufacturer / Brand | Thomas & Betts |
| Manufacturer part number | 7TAG009640R0002 TY25MX-A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8125463 |
| Product description | Thomas & Betts Black Nylon Cable Tie, 185.67mm x 4.8 mm |
| Manufacturer / Brand | Thomas & Betts |
| Manufacturer part number | 7TAG009640R0002 TY25MX-A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Ty-Rap® Polyamide 6.6 Cable Ties, UV-resistant, Black, Heat Stabilised
Ty-Rap® Polyamide 6.6 cable ties, UV-resistant, black are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head, ensuring a strong, reliable and long-lasting fastening under adverse conditions. These versions are heat stabilised (+105°C). Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area. These cable ties are supplied in bags of 1000 ( 812-5466 , 812-5469 , 812-5463 ) and 500 ( 812-5472 ).
APPROVALS : UL, GL, Lloyd's Register, Bureau Veritas
UV-resistant, especially recommended for outdoor applications
Black version 2% carbon for military specifications
Heat stabilised (+ 105°C)
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
Specifications
| Attribute | Value |
| Brand | Thomas & Betts |
| Length | 185.67 mm |
| Width | 4.8 mm |
| Colour | Black |
| Material | Nylon 66 |
| Type | Non-Releasable |
| Quantity | 1000 pack |
| UV Resistant | Yes |
| Minimum Operating Temperature | -60 °C |
| Maximum Operating Temperature | +105 °C |
| Series | Ty-Rap |
| Tensile Strength | 222.4 N |
| Maximum Bundle Diameter | 45 mm |
| Fire Behaviour | Halogen Free |