KEMET Openable Ferrite Ring, 23 x 20.5 x 20mm, For Consumer Electronics, Apertures: 1, Diameter 8mm

RS Stock No.:
8119137
Mfr. Prt No.:
ESD-SR-S16
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8119137
Product description KEMET Openable Ferrite Ring, 23 x 20.5 x 20mm, For Consumer Electronics, Apertures: 1, Diameter 8mm
Manufacturer / Brand KEMET
Manufacturer part number ESD-SR-S16
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
RS stock number 8119137
Product description KEMET Openable Ferrite Ring, 23 x 20.5 x 20mm, For Consumer Electronics, Apertures: 1, Diameter 8mm
Manufacturer / Brand KEMET
Manufacturer part number ESD-SR-S16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics


Specifications

Attribute Value
Brand KEMET
Series ESD-SR Snap-on Cores
Type Snap Ferrite
Application Consumer Electronics
Material Ferrite
Key No
Impedance at 25 MHz 28 Ω
Openable Yes
Outer Dimensions 23 x 20.5 x 20 mm
Impedance at 100 MHz 100 Ω
Aperture Diameter 8 mm
Number of Apertures 1
Outer Depth 20.5 mm
Outer Height 20 mm
Outer Width 23 mm
Checking stock...
VND
87,039.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
187,039.68
*price per unit indicative
"KEMET Openable Ferrite Ring, 23 x 20.5 x 20mm, For Consumer Electronics, Apertures: 1, Diameter 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products