Panasonic 0.12 A DPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 350 V Maximum Load

RS Stock No.:
8113268
Mfr. Prt No.:
AQW210EHA
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8113268
Product description Panasonic 0.12 A DPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 350 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQW210EHA
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
RS stock number 8113268
Product description Panasonic 0.12 A DPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 350 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQW210EHA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AQW Series

APPROVALS : UL, C-UL

Controls low-level analog signals
Low-level off state leakage current of max. 1 μA


Specifications

Attribute Value
Brand Panasonic
Maximum Load Current 0.12 A
Mounting Type Surface Mount
Maximum Load Voltage 350 V
Minimum Control Voltage 1.5 V
Maximum Control Voltage 5 V dc
Switching Type AC/DC
Contact Configuration DPNO
Terminal Type Surface Mount
Output Device PhotoMOS
Package Style DIP
Maximum Turn On Time 2 ms
Dimensions 9.86 x 6.4 x 2.9 mm
Height 2.9 mm
Off State Leakage Current 1 μA
Length 9.86 mm
Operating Temperature Range -40 → +85 °C
Control Voltage Range 1.5 → 5 V
Load Voltage Range Maximum of 350 V
Depth 6.4 mm
Checking stock...
VND
178,054.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
1178,054.73
*price per unit indicative
"Panasonic 0.12 A DPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 350 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products