STEGO 02540.0-03 LED 5 W Enclosure Light, 100 → 240 V ac, Daylight, 6500K

RS Stock No.:
8103214
Mfr. Prt No.:
02540.0-03
Brand:
STEGO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103214
Product description STEGO 02540.0-03 LED 5 W Enclosure Light, 100 → 240 V ac, Daylight, 6500K
Manufacturer / Brand STEGO
Manufacturer part number 02540.0-03
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
RS stock number 8103214
Product description STEGO 02540.0-03 LED 5 W Enclosure Light, 100 → 240 V ac, Daylight, 6500K
Manufacturer / Brand STEGO
Manufacturer part number 02540.0-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LED Enclosure Lamps Clip Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with clip holders for clip fixing; the clip holders are screwed to the cabinet wall, the lamp is snapped into the clip holder and can be turned as needed for perfect illumination.

Note

The lamp must not be used for household lighting

Wide voltage range
Integrated power unit
On/off switch
Clip holders fixing
Daylight colour, 6,500k temperature
60,000 hours average life


Specifications

Attribute Value
Brand STEGO
Lamp Type LED
Type on/off Enclosure Lamp
Cabinet Lighting Type on/off Enclosure Lamp
Voltage Rating 100 → 240 V ac
Length 351 mm
Width 47.3 mm
Depth 40 mm
Diameter 32 mm
Wattage 5 W
Colour Temperature 6500 K
Light Colour Daylight
Model 02540.0-03
Series LED 025
Checking stock...
VND
3,112,714.71
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,112,714.71
*price per unit indicative
"STEGO 02540.0-03 LED 5 W Enclosure Light, 100 → 240 V ac, Daylight, 6500K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products