Audio-Technica Boundary Microphone PRO42, 100Ω Unidirectional

RS Stock No.:
8091183
Mfr. Prt No.:
PRO42
Brand:
Audio-Technica

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8091183
Product description Audio-Technica Boundary Microphone PRO42, 100Ω Unidirectional
Manufacturer / Brand Audio-Technica
Manufacturer part number PRO42
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
RS stock number 8091183
Product description Audio-Technica Boundary Microphone PRO42, 100Ω Unidirectional
Manufacturer / Brand Audio-Technica
Manufacturer part number PRO42

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Miniature Boundary Microphone

Miniature Boundary Microphones designed for surface mounted applications. Ideal for times when minimum visibility is required.

Note

Avoid leaving microphone in open sunlight or where temperature exceed + 43°C for long periods. This can cause output level reduction.

Permanently attached miniature cable
Charge fixed on the back plate
2 microns thick gold vaporized diaphragm
Microphone enclosed in a sturdy case protected by perforated steel
Rubber non slip bottom pad
Low profile housing with low reflectance black finish
High sensitivity ensures useful output matching most mixer, tape recorder and amplifier inputs


Specifications

Attribute Value
Brand Audio-Technica
Type Condenser
Directionality/Polar Pattern Unidirectional
Frequency Response 70 Hz → 14 kHz
Maximum Sound Pressure Level 134 dB
Impedance 100 Ω
Signal to Noise Ratio 65 dB
Connector XLR
Weight 35 g
Height 15.5 mm
Length 54.3 mm
Maximum Frequency Response 14 kHz
Minimum Frequency Response 70 Hz
Width 36.6 mm
Checking stock...
VND
4,181,043.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,181,043.09
*price per unit indicative
"Audio-Technica Boundary Microphone PRO42, 100Ω Unidirectional" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products