RE933-03ST, Double Sided Extender Board Multi Adapter Board FR4 22.6 x 15 x 1.5mm

RS Stock No.:
8088446
Mfr. Prt No.:
RE933-03ST
Brand:
Roth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8088446
Product description RE933-03ST, Double Sided Extender Board Multi Adapter Board FR4 22.6 x 15 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE933-03ST
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
RS stock number 8088446
Product description RE933-03ST, Double Sided Extender Board Multi Adapter Board FR4 22.6 x 15 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE933-03ST

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Multi-Adapters

These epoxy fibre-glass multi-adapters from Roth Elektronik are available in different models and sizes with the following features:

Double-sided
Plated through holes (PTH)
Hole diameter: 1.00 mm
35 μm CU
Solder stop mask


Specifications

Attribute Value
Brand Roth Elektronik
SMD Component Type TSSOP
Type Multi Adapter Board
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Copper Thickness 35 µm
Dimensions 22.6 x 15 x 1.5 mm
Hole Diameter 1 mm
Hole Pitch 0.65 mm
FR Material Grade FR4
Length 22.6 mm
Thickness 1.5 mm
Width 15 mm
Checking stock...
VND
423,899.98
Out of stock
Price Each
Unit(s)Per Unit(VND)
1423,899.98
*price per unit indicative
"RE933-03ST, Double Sided Extender Board Multi Adapter Board FR4 22.6 x 15 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products