PowerConnections Europe to UK Mains Connector Converter, Rated At 13A

RS Stock No.:
8056294
Mfr. Prt No.:
SCP-BK
Brand:
PowerConnections

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8056294
Product description PowerConnections Europe to UK Mains Connector Converter, Rated At 13A
Manufacturer / Brand PowerConnections
Manufacturer part number SCP-BK
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
RS stock number 8056294
Product description PowerConnections Europe to UK Mains Connector Converter, Rated At 13A
Manufacturer / Brand PowerConnections
Manufacturer part number SCP-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

European Non-Earthed Schuko to BS1363 Converter Plug

This adapter form Power Connections converts a Euro 2 pin plug (CEE7) to a UK 3 pin plug. The plug has a hinged lid and is secured with a screw and external fuse access. The conversion is not permanent, as you can easily unscrew and remove again if required. The plug uses 13 Amps to convert a non-earthed Euro plug to UK three prong plug.
This adapter plug is most commonly used on lighting or hair and beauty products, such as hair straighteners.

APPROVALS : BS5733, BS1363 (for plug/socket features)
BS13

Features and Benefits

Converts a Euro 2 pin plug (CEE7) to Standard UK three pin plug
Safe and fast method of plug conversion
Will convert both straight and right angled Euro Plugs

FAQ's

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

No, this adapter is non-grounded which means it can be used with both two and three prong type sockets but do not secure device from electrical surges.


Specifications

Attribute Value
Brand PowerConnections
Converter Type Converter Plug
Country 1 Europe
Country 2 UK
Connector Type Non-Earthed Schuko Europlug to BS1363 3-pin
Current Rating 13 A
Checking stock...
VND
125,538.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1125,538.00
*price per unit indicative
"PowerConnections Europe to UK Mains Connector Converter, Rated At 13A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products