Squire RS CP50Y3 All Weather Steel Padlock 50mm
- RS Stock No.:
- 8087014
- Mfr. Prt No.:
- RS CP50Y3
- Brand:
- Squire

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8087014 |
| Product description | Squire RS CP50Y3 All Weather Steel Padlock 50mm |
| Manufacturer / Brand | Squire |
| Manufacturer part number | RS CP50Y3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HK
Product Details
Squire Lock and Chain Set
The Squire Y chain is made from hardened steel and with a 10mm chain link diameter it offers high security whilst being lighter to carry and offering excellent value for money. When partnered with the Squire CP50 it offers the convenience of no keys to lose
Note
Spare padlock CP50 - RS 679-5748
10,000 possible combinations
Hardened Steel 8mm diameter shackle
Highly resistant to corrosion, excellent weather protection
Recodable - you choose your own code
915mm length, 10mm diameter chain
Hardened Steel Chain
Storage areas, vehicles, motorcycles, site and plant equipment
Recommended For:
Specifications
| Attribute | Value |
| Brand | Squire |
| Lock Type | Combination Padlock |
| Shackle Diameter | 8 mm |
| Shackle Length | 22.6 mm |
| Keyed Alike | No |
| Weather Proof | Yes |
| Indoor/Outdoor | Indoor, Outdoor |
| Material | Steel |
| Colour | Black |
| Body Width | 50 mm |
| Quantity Per Package | 1 |