TurckGalvanic Barrier

RS Stock No.:
8086510
Mfr. Prt No.:
IM1-22EX-R
Brand:
Turck

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8086510
Product description TurckGalvanic Barrier
Manufacturer / Brand Turck
Manufacturer part number IM1-22EX-R
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
RS stock number 8086510
Product description TurckGalvanic Barrier
Manufacturer / Brand Turck
Manufacturer part number IM1-22EX-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Turck Banner DIN Rail Mounting

IM1 Isolating Switching Amplifier

Professional range of galvanically isolated switching amplifiers for the transmission of binary switching signals. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications

Note

When using mechanical contacts, wire-break & short circuit monitoring must be switched off or wired with resistors

Features of the IM1 Isolating Switching Amplifier Range
Intrinsically safe input circuits in accordance to ATEX II (1) GD, II 3 G
NAMUR sensor & mechanical switch connections
Supports a N/O relay output per channel
Input circuit monitoring function for detection of short circuit and/or wire-break for each channel, this feature can be switched on/off
Detachable terminal blocks
LED indication of operational readiness

R8086510-01

Specifications

Attribute Value
Brand Turck
Barrier Type Galvanic Barrier
Number of Channels 2
Supply Voltage 20 → 125 V dc, 20 → 250 V ac
Safety Voltage Maximum 250 V
Signal Type Relay Output
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Maximum Voltage 250 V
Operating Temperature Range -25 → +70 °C
Checking stock...
VND
8,829,506.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,829,506.00
*price per unit indicative
"TurckGalvanic Barrier" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products