Phoenix Contact FMC 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch

RS Stock No.:
8045326
Mfr. Prt No.:
1952267
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8045326
Product description Phoenix Contact FMC 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1952267
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
RS stock number 8045326
Product description Phoenix Contact FMC 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1952267

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Phoenix Contact MINI COMBICON FMC & FMCD Terminal Block Plug Connectors

From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FMC PCB connectors are super-flat at only 7.8mm in height so make for versatile use in even the tightest of spaces. They're rated at a nominal current of 8 A, nominal voltage of 160 V and this can easily be tested using the touch connection port with a 1mm testing pin.

These FMC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.

Features and benefits:

  • Effortless push-in spring cage connections meaning no tools are required

  • A defined contact force allows your connection to stay stable over a long period

  • 3.5mm Pitch

  • Operation and conductor connection from one direction enable integration into front of device

  • Super-compact with a minuscule height of 7.8mm

  • 24-16 Wire gauge range


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 2
Pitch 3.5 mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Push In Spring
Type Printed Circuit Board Connector
Current Rating 8 A
Body Orientation Straight
Colour Green
Voltage Rating 160 V
Series FMC 1.5/ 2-ST-3.5
Material PA (Insulate)
Depth 7.75 mm
Length 21.9 mm
Width 7.75 mm
Checking stock...
VND
64,024.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
164,024.38
*price per unit indicative
"Phoenix Contact FMC 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products