Phoenix Contact MSTB 2.5/2-ST BD:1-2 2-pin Pluggable Terminal Block, 5mm Pitch

RS Stock No.:
8042636
Mfr. Prt No.:
1829756
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8042636
Product description Phoenix Contact MSTB 2.5/2-ST BD:1-2 2-pin Pluggable Terminal Block, 5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1829756
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
RS stock number 8042636
Product description Phoenix Contact MSTB 2.5/2-ST BD:1-2 2-pin Pluggable Terminal Block, 5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1829756

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors

The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.

The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.

Features and benefits:

  • Well known mounting principle allows for worldwide use

  • The MSTB series can be used for all PCB connectors thanks to allowing multiple connection technologies

  • Built from a durable Polyamide material

  • Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)

  • Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors

  • Maximum contact force - low-temperature rise

  • Dual steel spring - prevents power & temperature fluctuations


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 2
Pitch 5 mm
Mounting Type Plug-In
Termination Method Screw
Type Plug
Current Rating 12 A
Colour Green
Voltage Rating 250 V
Series MSTB 2.5/2-ST BD:1-2
Length 5 mm
Checking stock...
VND
55,655.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
155,655.18
*price per unit indicative
"Phoenix Contact MSTB 2.5/2-ST BD:1-2 2-pin Pluggable Terminal Block, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products