Phoenix Contact Male Cat5 RJ45 Connector

RS Stock No.:
8027690
Mfr. Prt No.:
1658435
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8027690
Product description Phoenix Contact Male Cat5 RJ45 Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1658435
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
RS stock number 8027690
Product description Phoenix Contact Male Cat5 RJ45 Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1658435

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Phoenix Contact IP20 RJ45 Plug with QUICKON Connection

From Phoenix Contact the VS-PN RJ45 Cat 5 connector designed for cable mounting. Featuring ’QUICKON’ fast connection technology the industrial Ethernet connector is extremely easy to assemble. No specialist tooling or crimpers required, making this connector ideal for rapid field installations.

With a tough PA housing and 360˚ shielding the Phoenix Contact 1658435 RJ45 connector is perfect for use in environments where EMI interference could be a concern.

What is QUICKON?

Connectors with QUICKON technology are equipped with IDC (Insulation Displacement Connection) contacts. Unprepared wires and cables with insulation can be terminated quickly providing a gas-tight connection. This dramatically reduces the connection time by at last 60% saving valuable time and money.

Features and Benefits

  • Robust and reliable

  • Locking clips for extra safety

  • Straight cable outlet

  • Easy to terminate with QUICKON fast connection

  • Simple connectivity

  • Non-crimp, no tooling required

  • 100 Mbps data transmission

  • CAT5 to IEC 11801:2002

  • UL 94 V0 flammability rating

  • 22 AWG wire size

  • -20 ˚C to +70 ˚C operating temperature range

Applications

RJ45 connectors are used for connecting Ethernet cables to equipment in networking or telecommunication applications. The plugs can be terminated to shielded cabling to make network cables or patch cables. Some of the most common are

  • Production lines

  • Process automation

  • Hubs and switches

  • Routers

  • Networks

Environment

With an IP20 rating, this connector is not moisture-proof or waterproof. It should not be exposed to the elements or used in harsh environments.


Specifications

Attribute Value
Brand Phoenix Contact
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat5
Mounting Type Cable Mount
Number of Ways 4
Connector Type RJ45
Shield Type Shielded
Orientation Straight
IP Rating IP20
Length 14 mm
Width 59 mm
Depth 14.6 mm
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Checking stock...
VND
596,514.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
1596,514.73
*price per unit indicative
"Phoenix Contact Male Cat5 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products