Parker Hydraulic Tee Threaded Adapter 4S6MK4S, Connector A G 1/4 Male Connector B G 1/4 Male
- RS Stock No.:
- 7972022
- Mfr. Prt No.:
- 4S6MK4S
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7972022 |
| Product description | Parker Hydraulic Tee Threaded Adapter 4S6MK4S, Connector A G 1/4 Male Connector B G 1/4 Male |
| Manufacturer / Brand | Parker |
| Manufacturer part number | 4S6MK4S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
Specifications
| Attribute | Value |
| Brand | Parker |
| Connector A | G 1/4 Male |
| Hydraulic Fitting Type | Hydraulic Tee Threaded Adaptor |
| Connector B | G 1/4 Male |
| Branch Connector | G 1/4 Female |
| Material | Steel |
| Finish | Zinc Plated |
| Maximum Operating Pressure | 350 bar |
| Connector A - Gender | Male |
| Connector A - Thread Standard | G |
| Connector B - Gender | Male |
| Connector B - Thread Standard | G |
| Branch Connector - Thread Standard | G |
| Branch Connector - Gender | Female |