Texas Instruments TLC555MJG, Timer Circuit 2.1MHz, 8-Pin CDIP

RS Stock No.:
7968316
Mfr. Prt No.:
TLC555MJG
Brand:
Texas Instruments

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7968316
Product description Texas Instruments TLC555MJG, Timer Circuit 2.1MHz, 8-Pin CDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number TLC555MJG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Timers/Timing Generators

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.


Specifications

Attribute Value
Brand Texas Instruments
Mounting Type Through Hole
Timer Type Standard
Package Type CDIP
Number of Internal Timers 1
Pin Count 8
Maximum Input Frequency 2.1 MHz
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 15 V
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Maximum Quiescent Current 350 µA
Maximum Low Level Output Current -10 mA
Maximum High Level Output Current 100 mA
Length 10.16 mm
Height 5.08 mm
Width 7.11 mm
Dimensions 10.16 x 7.11 x 5.08 mm
Checking stock...
VND
1,334,050.48
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(VND)Per Unit(VND)
11,334,050.48667,025.24
*price per unit indicative
"Texas Instruments TLC555MJG, Timer Circuit 2.1MHz, 8-Pin CDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products