Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug
- RS Stock No.:
- 7944483
- Mfr. Prt No.:
- 1404641
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7944483 |
| Product description | Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1404641 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7944483 |
| Product description | Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1404641 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact M12 S-Coded Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
SACC M12 S-Coded circular connector - Phoenix Contact
These SACC-M12FSS connectors from Phoenix contact are s-coded power connectors. They boast Phoenix's amazing build quality with better materials and a IP67 rating but also an easy to connect screw connection. The knurl is made from a zinc die-cast with a polyamide body for use in all applications. These power connectors make safe and convenient use in the field, while being flexible for either a temporary or permanent installation. Not to mention, the SACC range is also a high performing range featuring AC connectors for up to 12 A and 630 V AC.
S-coding in the device will prevent you from mating your cable the wrong way, helping you with an effortless install.
Note
Strip 21 mm off the cable sheath, strip 6 mm off the conductor insulation, crimp the ferrule, then shorten this to 5 mm. Conductor length with shortened ferrule: 20 mm. Connect conductors and tighten the mounting screws with 0.2 Nm.
Features and benefits:
- Easy use in the field, thanks to its high degree of protection when mated (IP67)
- S-coded for solid mating. Also prevents incorrect connection
- Category III surge protection
- External cable capacity: 8mm up to 10mm
Applications:
The SACC M12 connectors can be used in, but not limited to:
Reliably transmit power
PROFINET
PROFIBUS
Automation
What is an M12 connector?
M12 connectors are a type of industrial circular connectors. The number 12 stands for the locking thread typically and they're typically used in automation, actuators, sensors and industrial ethernet. M12 connectors can come in multiple different coding and positions. The SACC series are straight connectors, with an s-coding and screw connection.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Contacts | 4 |
| Mounting Type | Cable Mount |
| Connector Size | M12 |
| Plug/Socket | Plug |
| Termination Method | Screw |
| IP Rating | IP67 |
| Contact Gender | Male |
| Current Rating | 12.0 A |
| Shell Size | M12 |
| Voltage Rating | 630.0 V |
| Mating Type | Snap-In |
| Coding | S |
| Body Orientation | Straight |
| Series | SACC-M12MSS-3PECON-PG11-M |
| Housing Material | Polymer |
| Contact Plating | Gold |
| Contact Material | Copper |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |