Yale Bottle Jack, 2tonne Maximum Load, 181mm – 346mm Maximum Range

RS Stock No.:
7938817
Mfr. Prt No.:
JH-2B
Brand:
Yale
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
RS stock number 7938817
Product description Yale Bottle Jack, 2tonne Maximum Load, 181mm - 346mm Maximum Range
Manufacturer / Brand Yale
Manufacturer part number JH-2B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

JH Universal Bottle Jack

Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.

Features and Benefits

• Pressure relief valve
• Lifting plate features grooves for additional grip
• Wide base plate for stability
• Long two piece operating lever
• Precise controlled lowering mechanism
• Additional screw extension of piston on 2-20 tonne units


Specifications

Attribute Value
Brand Yale
Type Bottle Jack
Maximum Load 2 tonne
Maximum Height 346 mm
Minimum Height 181 mm
Checking stock...
VND
2,029,112.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,029,112.54
*price per unit indicative
"Yale Bottle Jack, 2tonne Maximum Load, 181mm - 346mm Maximum Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products