Eaton C22-PVT Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC
- RS Stock No.:
- 7933562
- Mfr. Prt No.:
- 121611 C22-PVT45P-K02
- Brand:
- Eaton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7933562 |
| Product description | Eaton C22-PVT Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 121611 C22-PVT45P-K02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton Compact Emergency Stop Push Button - C22 Series
This range of C22 emergency stop push buttons from Eaton offers simplified and efficient installation due to the “monoblock” technology. The “monoblock” technology refers to the contact blocks being built-in to each emergency stop button device removing the need to buy and assemble added back panel components. This all in one unit also eliminates the need for self-monitoring contact blocks. The C22 compact series of emergency stop buttons are designed with safety in mind and offer durability and reliability throughout a wide range of applications.
Typical Applications
Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 50,000 cycles
• Operating temperature of -25 →+70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• Twist to reset and key reset models available
• C22 range features adaptable functionalities
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Mounting Type | Panel Mount |
| Reset Method | Twist to Reset |
| Normal State Configuration | 2NC |
| Cutout Diameter | 22.5 mm |
| Supply Current | 4 A |
| Contact Configuration | 2NC |
| IP Rating | IP67, IP69 |
| Supply Voltage | 250 V |
| Head Style | Mushroom |
| Illuminated | No |
| Head Diameter | 45 mm |
| Voltage Rating | 250 V |
| Colour | Red |
| Dimensions | 45 x 93 mm |
| Series | C22-PVT |
| Push Button Material | Plastic |