SMC Rc 1/4 FRL, Manual Drain, 5μm Filtration Size – With Pressure Gauge
- RS Stock No.:
- 7927066
- Mfr. Prt No.:
- AC20A-02G-A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7927066 |
Product description | SMC Rc 1/4 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge |
Manufacturer / Brand | SMC |
Manufacturer part number | AC20A-02G-A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7927066 |
Product description | SMC Rc 1/4 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge |
Manufacturer / Brand | SMC |
Manufacturer part number | AC20A-02G-A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 2, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
AC20-AC40-A FRL Assemblies
Modular FRL units - AC series from SMC. The AC range of FRL units are smaller than previous versions and have energy saving improvements. The bowls are now covered in a clear bowl guard which means users have improved visibility and increased safety as the inside bowl is protected from the work environment. The resin body of the FRL unit is designed to be longer lasting and is free from metal related corrosion. Modular FRL units in the AC series also have the advantage of being lighter than previous versions. This range is easy to install as the SMC modular connections for this range fit all the equipment.
Note
Transparent bowl is for body size 30 and over
Easy to install combinations
Polycarbonate bowl
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | AC |
Port Connection | Rc 1/4 |
Drain Type | Manual |
Filtration Size | 5 µm |
Integrated Pressure Gauge | With Pressure Gauge |
Minimum Ambient Operating Temperature | -5 °C |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | Rc |
Maximum Operating Pressure | 1 MPa, 1.5 MPa |
Process Operating Temperature Range | -5 → +60 °C |
Minimum Process Operating Temperature | -5 °C |
Maximum Ambient Operating Temperature | +60 °C |
Ambient Operating Temperature Range | -5 → +60 °C |
Pressure Gauge Port Thread Size | 1/8 in |
Maximum Process Operating Temperature | +60 °C |