onsemi 30V 4A, Schottky Diode, 2-Pin DO-214AB MBRS330G

RS Stock No.:
7925644
Mfr. Prt No.:
MBRS330T3G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7925644
Product description onsemi 30V 4A, Schottky Diode, 2-Pin DO-214AB MBRS330G
Manufacturer / Brand ON Semiconductor
Manufacturer part number MBRS330T3G
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
RS stock number 7925644
Product description onsemi 30V 4A, Schottky Diode, 2-Pin DO-214AB MBRS330G
Manufacturer / Brand ON Semiconductor
Manufacturer part number MBRS330T3G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ON Semi Schottky Barrier Rectifiers 3A 20/30/40V

This range of Schottky power rectifiers, from ON Semiconductor, use Schottky barrier technology within a power diode. These 3A rectifiers are compact devices which are available in a range of different voltage options.

These Schottky power rectifiers come in an SMC surface mounted package with J-bend leads. The case is made from molded epoxy and it measures 7.94 x 5.84 x 2.13 mm. The external surfaces of the package are corrosion resistant.

Features:
Stable oxide passivated junction
Low forward voltage drop
Withstands reverse avalanche energy transients
Guard ring provides stress protection

What is it used for?
These Schottky power rectifiers are perfect for low voltage, high-frequency rectification. Alternatively, they can be used as freewheeling and polarity protection diodes. They are ideal for applications where size and weight are important. Their rectangular package makes them suitable for automated handling.

What is the operating junction temperature?
-65°C to +150°C

What is the rectified forward current?
3A (110°C) or 4A (105°C)

Version Available:
MBRS320T3G - 20V
SBRS8320T3G - 20V
MBRS330T3G - 30V
NRVBS330T3G - 30V
MBRS340T3G - 40V
SBRS8340T3G - 40V


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Surface Mount
Package Type DO-214AB (SMC)
Maximum Continuous Forward Current 4 A
Peak Reverse Repetitive Voltage 30 V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Maximum Forward Voltage Drop 500 mV
Number of Elements per Chip 1
Diode Technology Schottky
Peak Non-Repetitive Forward Surge Current 80 A
Checking stock...
VND
128,048.76
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1128,048.7612,804.88
*price per unit indicative
"onsemi 30V 4A, Schottky Diode, 2-Pin DO-214AB MBRS330G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products