Tente Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

RS Stock No.:
7871395
Mfr. Prt No.:
3477UAR100P62 red
Brand:
Tente

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7871395
Product description Tente Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477UAR100P62 red
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
RS stock number 7871395
Product description Tente Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477UAR100P62 red

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Red Polyurethane Tyre, Zinc Plated, Tente

Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance


Specifications

Attribute Value
Brand Tente
Wheel Diameter 100 mm
Load Capacity 150 kg
Overall Height 128 mm
Wheel Width 30 mm
Fixing Plate Dimensions 105 x 85 mm
Mounting Type Plate
Rotation Braked Swivel
Application Industrial
Tyre Material PUR
Includes Brake Yes
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Features Roller Bearing
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Bearing Type Roller Bearing
Hub Material Polyamide
Checking stock...
VND
730,840.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
1730,840.39
*price per unit indicative
"Tente Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products