Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Model 40716, K470 Case Model 40566

RS Stock No.:
7811683
Mfr. Prt No.:
43878
Brand:
Zarges
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
RS stock number 7811683
Product description Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Model 40716, K470 Case Model 40566
Manufacturer / Brand Zarges
Manufacturer part number 43878

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

K470 Aluminium Trunk Foam Lining

From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The ’nubbly’ lid design is especially ideal for lightly holding items in place while absorbing shock.

These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.

Features and Benefits

• High density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases

Kit Includes

• Plastazote LD45 Base and Wall inserts
• PU Foam lid insert


Specifications

Attribute Value
Brand Zarges
Foam Shape Rectangular
Model Number K470
Density High
Colour Black
Dimensions 750 x 550 x 580 mm
Height 580 mm
Length 750 mm
Width 550 mm
For Use With K450 Case Model 40716, K470 Case Model 40566
Checking stock...
VND
14,383,097.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,383,097.89
*price per unit indicative
"Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Model 40716, K470 Case Model 40566" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products