Zarges Fixed Castor Wheel, 90kg Capacity, 100mm Wheel
- RS Stock No.:
- 7811630
- Mfr. Prt No.:
- 40741
- Brand:
- Zarges

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7811630 |
| Product description | Zarges Fixed Castor Wheel, 90kg Capacity, 100mm Wheel |
| Manufacturer / Brand | Zarges |
| Manufacturer part number | 40741 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Solid Heavy Load Castor
Professional range of solid rubber heavy duty castors.
Note
Sold as a pair.
Tool free installation.
Solid rubber.
781-1630 - Pair of fixed castors fitted with wheel brakes.
781-1649 - Pair of swivel castors fitted with wheel brakes.
Specifications
| Attribute | Value |
| Brand | Zarges |
| Wheel Diameter | 100 mm |
| Load Capacity | 90 kg |
| Overall Height | 102 mm |
| Mounting Type | Plate |
| Rotation | Fixed |
| Application | Industrial |
| Tyre Material | Rubber |
| Includes Brake | Yes |
| Weight Class | Medium Duty |
| Features | Tool Free Installation |
| Hub Material | Rubber |