Eschenbach Magnifier, 5X x Magnification, 28mm Diameter
- RS Stock No.:
- 7802945
- Mfr. Prt No.:
- 1270
- Brand:
- Eschenbach

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7802945 |
| Product description | Eschenbach Magnifier, 5X x Magnification, 28mm Diameter |
| Manufacturer / Brand | Eschenbach |
| Manufacturer part number | 1270 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Plastic Precision Linen Testers
Developed to meet the requirements of various technical applications, these German manufactured linen testers incorporate a lateral scale with mm graduation and are made from high quality plastics ensuring maximum strength with minimum weight. The lenses are coated with an anti-static duplex coating to prevent fogging of the lens.
12 mm lens diameter
15 x 15 mm cut-out
28 mm height
Specifications
| Attribute | Value |
| Brand | Eschenbach |
| Magnification Power | 5 X |
| Magnifier Type | Magnifying Glass |
| Optical Power | 19 dioptre |
| Lens Diameter | 28 mm |