Chauvin Arnoux CA 5277 Handheld Digital Multimeter

RS Stock No.:
7781062
Mfr. Prt No.:
P01196777
Brand:
Chauvin Arnoux
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
RS stock number 7781062
Product description Chauvin Arnoux CA 5277 Handheld Digital Multimeter
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01196777

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Chauvin Arnoux CA5277 True RMS Digital Multimeter

The comprehensive CA 5277 multimeter is equipped with all the functions needed for testing, maintenance and inspections
The CA 5277 digital Multimeter is particularly compact, making it very easy to handle.
The CA 5277 is a stand-alone portable digital Multimeter specially designed to combine all the functions for measurement of the following electrical quantities in a single instrument
The double 6000 count display is equipped with a 61 + 2-segment bargraph with dual-mode remnant effect
The bargraph has a central zeroAC Voltage measurement with low input impedance (voltage measurements for electrical and electrical engineering
applications)

What are the key features of the Chauvin Arnoux CA5277 Digital Multimeter?

• TRMS AC+DC measurement of voltage and current
• 12-bit converter
• 5 measurements / second
• CAT IV 600V / CAT III 1000V
• IP54
• Double 6,000-count backlit display
• Bi-mode bargraph with 61+2 segments (full scale/central zero)
• Automatic or manual range selection
• VLowZ low-impedance voltage measurement with low-pass filter
• 1,000 V / 10 A
• 10 μV resolution
• Current from 1 μA
• Measurement of ionization currents
• Resistance / audible continuity
• Temperature / Capacitance
• μA range for ionization current measurement
• Min / MAX (100 ms)
• Peak+ / Peak- (1 ms)
• Differential measurements (&Delta ;X) et RELative (&Delta ;X/X%)
• 3-year warranty

What’s included?

• 1.5 m red straight/elbowed cable
• 1.5 m black straight/elbowed cable
• CATIV 1 kV red test probe, CATIV 1 kV black test probe
• Alkaline 6LF22 9 V battery
• Multi-fixture mounting accessory
• Wire K thermocouple + adapter
• Bag 120 x 200 x 60 mm
• Quick start guide in 5 languages, operating instructions on CD ROM in 5 languages


Specifications

Attribute Value
Brand Chauvin Arnoux
Multimeter Type Handheld
Absolute Maximum DC Current Measurement 20 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum Resistance Measurement 60 MΩ
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Absolute Maximum Temperature Measurement +1200 °C
Absolute Maximum Capacitance Measurement 60 mF
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature
True RMS Yes
Maximum Frequency 20 kHz
Display Type Digital
Model Number p CA 5277
AC Current Measurement Resolution 1 µA ac
DC Current Measurement Resolution 1 µA dc
DC Voltage Measurement Resolution 0.01 mV dc
Resistance Measurement Resolution 100 mΩ
AC Voltage Measurement Resolution 0.01 mV ac
Temperature Measurement Resolution 0.1 °C
Capacitance Measurement Resolution 1 pF
Best AC Voltage Accuracy ±1 % + 3 digits
Battery Type 9 V, IEC 6LR61
Best Capacitance Measurement Accuracy ±1 % + 5 digits
Best DC Current Accuracy ±0.8 % + 2 digits
Dimensions 90 x 45 x 190 mm
Best DC Voltage Accuracy 0.09% + 2 cts
Best Temperature Measurement Accuracy ±0.5 % + 2 °C
Height 190 mm
Minimum Operating Temperature -10 °C
Width 90 mm
Length 45 mm
Battery Life 150 h
Weight 400 g
Safety Category Level CAT III, CAT IV
Best AC Current Accuracy ±1 % + 3 Digits
Safety Category Voltage CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy ±1 % + 2 digits
Maximum Operating Temperature +50 °C
Checking stock...
VND
14,881,483.75
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,881,483.75
*price per unit indicative
"Chauvin Arnoux CA 5277 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products