RS PRO, Timing Belt, 60 Teeth, 121.92mm 6mm

RS Stock No.:
7785032
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
RS stock number 7785032
Product description RS PRO, Timing Belt, 60 Teeth, 121.92mm 6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Rubber Timing Belts

Miniature MXL rubber timing belts from RS. Rubber back/teeth which have been reinforced with glass fibre. Our MXL miniature rubber timing belts are available in a variety of sizes to suit different application needs.


Specifications

Attribute Value
Brand RS PRO
Length 121.92 mm
Width 6 mm
Pitch 2.032 mm
Number of Teeth 60
Material Rubber
Tooth Height 0.51 mm
Checking stock...
VND
50,842.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
150,842.89
*price per unit indicative
"RS PRO, Timing Belt, 60 Teeth, 121.92mm 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products