Testo 835-T1 Infrared Thermometer, Max Temperature +600°C, ±1 °C, ±1.5 °C, ±2.5 °C, Centigrade
- RS Stock No.:
- 7770431
- Mfr. Prt No.:
- 0560 8351
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7770431 |
| Product description | Testo 835-T1 Infrared Thermometer, Max Temperature +600°C, ±1 °C, ±1.5 °C, ±2.5 °C, Centigrade |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 8351 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Testo 835-T1 4 point Infrared Thermometer
The infrared thermometer offers maximum safety and precision when measuring the temperature of smaller objects from a reasonable distance
SUPPLIED_WITH : 3 batteries Type AA and calibration protocol
The 4 point infrared thermometer shows the exact measuring range, preventing incorrect measurements
Monitoring wall temperature, troubleshooting in heating and air conditioning systems, or the quality control of industrially manufactured products
Measure temperatures safely and accurately even at long distances
No measurement errors, thanks to focused optics (5 m distance = 10 cm measurement spot)
Convenient menu guidance with icons and joystick
Save measurement data on-site and subsequently analyse it via PC
Specifications
| Attribute | Value |
| Brand | Testo |
| Absolute Maximum Temperature Measurement | +600 °C |
| Temperature Scale | Centigrade |
| Absolute Minimum Temperature Measurement | -30 °C |
| Best Accuracy | ±1 °C, ±1.5 °C, ±2.5 °C |
| Distance to Spot Ratio | 50:1 |
| Emissivity | 0.1 → 1 |
| Model Number p | 835-T1 |
| Resolution | 0.1 °C |
| Data Storage | Yes |
| Length | 193 mm |
| Width | 166 mm |
| Height | 63 mm |
| Weight | 514 g |