Microchip MCP7940M-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP

RS Stock No.:
7747403
Mfr. Prt No.:
MCP7940M-I/P
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7747403
Product description Microchip MCP7940M-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number MCP7940M-I/P
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
RS stock number 7747403
Product description Microchip MCP7940M-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number MCP7940M-I/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Real Time Clock Peripherals - Microchip

MCP7940M I²C Real-Time Clock/Calendars

The Microchip MCP7940M is Real-Time Clock Calendar (RTCC) that supports I²C communications. The MCP7940M includes a digital trimming circuit for accuracy which can compensate for crystal tolerance and temperature.

The MCP7940M features a multi-functional output that can be configured as an alarm output, to output a selectable frequency square wave or as a general purpose output.

Features

2-Wire Serial Interface, I²C™ Compatible: I²C clock rate up to 400 kHz
On-Chip Digital Trimming/Calibration: ±1 ppm resolution, ±129 ppm range
Tracks Hours, Minutes, Seconds, Day of Week, Day, Month and Year
Leap Year Compensated to 2399
12/24 Hour Modes
Oscillator for 32.768 kHz Crystals: Optimised for 6-9 pF crystals
Dual Programmable Alarms
Versatile Output Pin
Wide Operating Voltage Range: 1.8V to 5.5V
Low Typical Timekeeping Current: 1.2μA at 3.3V


Specifications

Attribute Value
Brand Microchip
Functions Alarm, Calendar
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 64 B
Bus Type Serial-I2C
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 10.16 x 7.11 x 4.95 mm
Length 10.16 mm
Width 7.11 mm
Height 4.95 mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
278,903.59
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1278,903.5927,890.36
*price per unit indicative
"Microchip MCP7940M-I/P, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products