Flexovit Emery Sheets P80 Grit Medium Sanding Sheet, 280mm x 230mm
- RS Stock No.:
- 7734426
- Mfr. Prt No.:
- 63642558250
- Brand:
- Flexovit

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7734426 |
| Product description | Flexovit Emery Sheets P80 Grit Medium Sanding Sheet, 280mm x 230mm |
| Manufacturer / Brand | Flexovit |
| Manufacturer part number | 63642558250 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Light Emery Black Cloth
Extremely strong backing
Tearable cloth
For dry sanding polishing, de-rusting, de-burring metal etc.
Specifications
| Attribute | Value |
| Brand | Flexovit |
| Sandpaper Type | Sanding Sheet |
| Abrasive Material | Aluminium Oxide |
| Grit Size | P80 |
| Grade | Medium |
| Sheet Size | 280 x 230 mm |
| Length | 280 mm |
| Width | 230 mm |
| Number of Sheets per Pack | 25 |
| Series | Emery Sheets |
| Model | Flexovit Pro |