Molex Male U.FL to Female U.FL Coaxial Cable, RF, 50 Ω, 65mm, Terminated

RS Stock No.:
7719136
Mfr. Prt No.:
73412-0280
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7719136
Product description Molex Male U.FL to Female U.FL Coaxial Cable, RF, 50 Ω, 65mm, Terminated
Manufacturer / Brand Molex
Manufacturer part number 73412-0280
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
RS stock number 7719136
Product description Molex Male U.FL to Female U.FL Coaxial Cable, RF, 50 Ω, 65mm, Terminated
Manufacturer / Brand Molex
Manufacturer part number 73412-0280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Microcoaxial, Ultra-Microminiature Connectors

These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.

Molex Male U.FL to Male U.FL RF Coaxial Cable

From Molex comes the male to male U.FL coaxial cable. With an impedance rating of 50 Ohms, this range of high-quality cables provides customers with an excellent and essential solution for a variety of cable connection needs.
These RF (radio frequency) coaxial cables come in varieties of lengths, please see a list of alternative options below.

1617938 (Mfr. Part No. 73412-0508) - 50mm length
1676493 (Mfr. Part No. 73412-0231) - 110mm length
1676495 (Mfr. Part No. 73412-0502) - 110mm length
7031341 (Mfr. Part No. 73412-0231) - 110mm length
7031345 (Mfr. Part No. 73412-0232) - 65mm length
7031354 (Mfr. Part No. 73412-0237) - 240mm length
7719136 (Mfr. Part No. 73412-0280) - 65mm length
7719142 (Mfr. Part No. 73412-0502) - 110mm length
7719149 (Mfr. Part No. 73412-0508) - 55mm length

Counterparts for PCB:
702-5429 (Mfr. Part No. 73412-0114)
702-5425 (Mfr. Part No. 73412-0110)

Features

  • 0.81mm Cable Diameter

  • Dual-Ended Connectors

  • Material - Phosphor bronze

  • Gold Plating Mating

Applications

These cables have a multitude of applications such as:

  • Connecting radio transmitters and receivers to antennas,

  • Connecting broadband routers to the supplier network,

  • Feeding signals through to your television.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.


Specifications

Attribute Value
Brand Molex
Length 65 mm
Terminated/Unterminated Terminated
Connector A U.FL
Connector A Gender Male
Coaxial Type RF
Connector B U.FL
Outer Diameter 0.81 mm
Connector B Gender Female
Characteristic Impedance 50 Ω
Checking stock...
VND
100,430.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
1100,430.40
*price per unit indicative
"Molex Male U.FL to Female U.FL Coaxial Cable, RF, 50 Ω, 65mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products