Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
7718373
Mfr. Prt No.:
61201023021
Brand:
Wurth Elektronik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7718373
Product description Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 61201023021
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
RS stock number 7718373
Product description Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 61201023021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Wurth WR-BHD Range

A range of Wurth WR-BHD Box Headers and IDC Sockets.

WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief

WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Contacts 10
Number of Rows 2
Gender Female
Pitch 2.54 mm
Mounting Type Cable Mount
Body Orientation Straight
Termination Method IDC
Current Rating 1 A
Contact Plating Gold
Series WR-BHD
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Voltage Rating 250 V ac
Housing Material PBT
Contact Material Copper
Checking stock...
VND
63,187.46
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
163,187.4612,637.49
*price per unit indicative
"Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products