Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 8.4 A, 12.5 A, 100.8W Open Frame

RS Stock No.:
7703936
Mfr. Prt No.:
EPP-150-12
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703936
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 8.4 A, 12.5 A, 100.8W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number EPP-150-12
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
RS stock number 7703936
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 8.4 A, 12.5 A, 100.8W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number EPP-150-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mean Well EPP-150 Series 150W AC-DC Open Frame Switch Mode

The Mean Well EPP-150 low power consumption, green, open frame power supply, is a 150W miniature high efficient power unit. This PCB type green power solution is ideal for miniaturized applications. This Mean Well power supply has a very low “no load power consumption” below 0.5W, which means that it can easily conform to the requirements of ErP norm (Energy relate Products). It is designed to be installed directly into system chassis that don’t require enclosure.
The EPP-150 has an up to date high performance switch design, with up to 93% high efficiency, it can be cooled by free air convection from -30℃ to +50℃ ambient temperature, with 100W output and up to 150W with a 20CFM DC fan. This power supply can also operate up to +70℃ by suitable de rating meeting the requirements of closed environment with high temperature. The Mean Well EPP-100 is protected for short circuit, overload, over voltage, and over temperature.
Suitable applications include electrical or mechanical equipment, factory automation, and all usage that requires low “no load power consumption”.

Note

A connector kit is available for these power supplies see stock number 770-4106

No load power consumption <0.5W
4" x 2" compact size; high power density (EPP-100: 10.9W/in³, EPP-150:16.42W/in³) High efficiency up to 92.5%
Universal AC input Full Range
Built-in active PFC function
12V/0.3A auxiliary output for external DC fan
Protection: Short circuit / Overload / Over voltage/ Over temperature
75W free air convection, 100 W with 20CFM forced air
LED indicator for power on


Specifications

Attribute Value
Brand Mean Well
Output Voltage 12 V dc
Output Current 8.4 A, 12.5 A
Power Rating 100.8 W
Number of Outputs 1
Input Voltage 127 → 370 V dc, 90 → 264 V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 101.6 mm
Width 50.8 mm
Depth 29 mm
Weight 200 g
Efficiency 91.5 %
Maximum Temperature +70 °C
Minimum Temperature -30 °C
Checking stock...
VND
1,420,253.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,420,253.24
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 8.4 A, 12.5 A, 100.8W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products