Ansell HyFlex 11-800, HyFlex 11-800 Grey Nitrile Coated Nylon Work Gloves, Size 7, Small, 24 Gloves
- RS Stock No.:
- 7698575
- Mfr. Prt No.:
- 11-800/07
- Brand:
- Ansell

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7698575 |
| Product description | Ansell HyFlex 11-800, HyFlex 11-800 Grey Nitrile Coated Nylon Work Gloves, Size 7, Small, 24 Gloves |
| Manufacturer / Brand | Ansell |
| Manufacturer part number | 11-800/07 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LK
Product Details
Protective Gloves
Ansell
HyFlex® 11-800 Gloves
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
Outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Specifications
| Attribute | Value |
| Brand | Ansell |
| Glove Size | 7, Small |
| Primary Glove Application | Mechanic |
| Glove Material | Nylon |
| Main Colour of Glove | Grey |
| Glove Coating | Nitrile |
| Number of Gloves | 24 |
| EN388 Blade | 1 |
| EN388 Abrasion | 3 |
| EN388 Tear | 3 |
| EN388 Puncture | 1 |
| Range | HyFlex 11-800 |