GearWrench Chrome Combination Ratchet Spanner, 36 mm
- RS Stock No.:
- 7686755
- Mfr. Prt No.:
- 9136
- Brand:
- GearWrench

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7686755 |
| Product description | GearWrench Chrome Combination Ratchet Spanner, 36 mm |
| Manufacturer / Brand | GearWrench |
| Manufacturer part number | 9136 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Jumbo Combination Ratcheting Spanner
Large metric sized ratcheting ring and open ended combination spanners with a bright chrome finish.
15° offset ratcheting box end needing as little as 5° to operate
Specifications
| Attribute | Value |
| Brand | GearWrench |
| Spanner Type | Combination Ratchet Spanner |
| Imperial or Metric | Metric |
| Metric Size | 36 mm |
| Overall Length | 19.7 in |
| Double Ended | Yes |
| Finish | Chrome |
| Size | 36 mm |