Facom 1/4 in Adjustable Torque Screwdriver, 0.15 → 0.75Nm

RS Stock No.:
7691773
Mfr. Prt No.:
A.301MT
Brand:
Facom
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
RS stock number 7691773
Product description Facom 1/4 in Adjustable Torque Screwdriver, 0.15 → 0.75Nm
Manufacturer / Brand Facom
Manufacturer part number A.301MT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Low Torque Screwdriver - Micro-Tech® bit drivers

The A301MT is a lightweight and compact adjustable type screwdriver from Facom which has been designed for low torque load. Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to the specified torque.

SUPPLIED_WITH : Calibration certificate and adjusting key

Features and Benefits:

Micro-Tech® bit driver with hexagon socket drive for 4mm bits
Reduced weight and size specifically designed for low torques
Clockwise operation
Release type torque drivers
Vernier scale on the tool is clear and easy to view
82H.4: Adjustment key 4 mm
Length: 130mm
Weight: 130g

Application Information

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQ:
In what range of torque does this screwdriver work?
The torque setting is 15 to 75 Ncm

What’s the compatible bit size?
Hexagon socket drive for 1/4 inch bits

Care and Maintenance
Driver can be cleaned with a dry cloth but do not use solvent or detergent
Do not dismantle the screwdriver
Have the screwdriver checked regularly


Specifications

Attribute Value
Brand Facom
Torque Range 0.15 → 0.75 Nm
Type Adjustable
Drive Size 1/4 in
Accuracy ±6 %
Checking stock...
VND
11,158,445.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,158,445.13
*price per unit indicative
"Facom 1/4 in Adjustable Torque Screwdriver, 0.15 → 0.75Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products