Tesa 64958 White Adhesive Foam Tape, 25mm x 25m, 1.05mm Thick

RS Stock No.:
7682595
Mfr. Prt No.:
64958 25mx25mm
Brand:
Tesa

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7682595
Product description Tesa 64958 White Adhesive Foam Tape, 25mm x 25m, 1.05mm Thick
Manufacturer / Brand Tesa
Manufacturer part number 64958 25mx25mm
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
RS stock number 7682595
Product description Tesa 64958 White Adhesive Foam Tape, 25mm x 25m, 1.05mm Thick
Manufacturer / Brand Tesa
Manufacturer part number 64958 25mx25mm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Double sided PE foam tape 64958

A double sided tape. PE foam backed with a synthetic rubber adhesive.

Comfortable PE Foam
Immediate bonding strength
High bonding strength at low mounting pressure
High bonding strength on low surface energy substrates

Applications:

Construction - POS Displays
Mounting of indoor signs and posters
Mounting of shelf edge labelling systems
Additional dampening and anti rattle


Specifications

Attribute Value
Brand Tesa
Width 25 mm
Thickness 1.05 mm
Length 25 m
Backing Material PE Foam
Colour White
Adhesion Strength 4 N/cm
Single/Double Sided Double Sided
Adhesive Material Rubber
Tensile Strength 9 N/cm
Maximum Operating Temperature +80 °C
Model Number 64958
Adhesion Strength Unfaced Side 10 N/cm
Checking stock...
VND
523,284.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
1523,284.23
*price per unit indicative
"Tesa 64958 White Adhesive Foam Tape, 25mm x 25m, 1.05mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products