Panasonic ERTJZEG103FA Thermistor, 0201 (0603M) 10kΩ, 0.6 x 0.3 x 0.3mm

RS Stock No.:
7640731
Mfr. Prt No.:
ERTJZEG103FA
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7640731
Product description Panasonic ERTJZEG103FA Thermistor, 0201 (0603M) 10kΩ, 0.6 x 0.3 x 0.3mm
Manufacturer / Brand Panasonic
Manufacturer part number ERTJZEG103FA
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
RS stock number 7640731
Product description Panasonic ERTJZEG103FA Thermistor, 0201 (0603M) 10kΩ, 0.6 x 0.3 x 0.3mm
Manufacturer / Brand Panasonic
Manufacturer part number ERTJZEG103FA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

NTC Thermistors SMD 0201 - ERTJ Series

ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.

Surface mount
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly

Product Application Information

Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.


Specifications

Attribute Value
Brand Panasonic
Series ERTJ
Temperature Coefficient Type NTC
Resistance @ 25 °C 10 kΩ
Tolerance ±1 %
Application Measurement
Package/Case 0201 (0603M)
Maximum Power Rating 33 mW
Length 0.6 mm
Depth 0.3 mm
Height 0.3 mm
Dimensions 0.6 x 0.3 x 0.3 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
38,707.55
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
138,707.551,548.30
*price per unit indicative
"Panasonic ERTJZEG103FA Thermistor, 0201 (0603M) 10kΩ, 0.6 x 0.3 x 0.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products