Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole – UBT1E222MHD8

RS Stock No.:
7621691
Mfr. Prt No.:
UBT1E222MHD8
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7621691
Product description Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E222MHD8
Manufacturer / Brand Nichicon
Manufacturer part number UBT1E222MHD8
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
RS stock number 7621691
Product description Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E222MHD8
Manufacturer / Brand Nichicon
Manufacturer part number UBT1E222MHD8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours


Specifications

Attribute Value
Brand Nichicon
Capacitance 2200 µF
Voltage 25 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 16 x 31.5 mm
Height 31.5 mm
Minimum Operating Temperature -40 °C
Diameter 16 mm
Maximum Operating Temperature +125 °C
Lead Pitch 7.5 mm
Lifetime 10000 h
Series BT
Tolerance ±20 %
Equivalent Series Resistance 20 mΩ
Ripple Current 2710 mArms
Leakage Current 4 μA
Checking stock...
VND
75,950.49
Out of stock
Price Each
Unit(s)Per Unit(VND)
175,950.49
*price per unit indicative
"Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E222MHD8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products