JST, NV, VB, VH Female Crimp Terminal 18AWG SVH-21T-P1.1

RS Stock No.:
7620702
Mfr. Prt No.:
SVH-21T-P1.1
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7620702
Product description JST, NV, VB, VH Female Crimp Terminal 18AWG SVH-21T-P1.1
Manufacturer / Brand JST
Manufacturer part number SVH-21T-P1.1
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
RS stock number 7620702
Product description JST, NV, VB, VH Female Crimp Terminal 18AWG SVH-21T-P1.1
Manufacturer / Brand JST
Manufacturer part number SVH-21T-P1.1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

JST VH Connectors 3.96mm Pitch

The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

JST VH Series Crimp Contacts

The VH Series of Wire to Board connectors feature 3.96 mm pitch. The through hole connectors from JST are suitable for use in signal, power supply or output circuit applications. The compact size and large capacity coupled with secure contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors.

Note

For VH Series Crimp Housings see stock number 762-0737 typical.
The JST Part Number BVH-41T-P1.1 for loose contacts does not appear on the Datasheet only the reeled version SVH-41T-P1.1 .

762-0698 wire size 20-16 AWG Standard Pack
166-7587 wire size 20-16 AWG Bulk Bag
762-0692 wire size 20-16 AWG Standard Tape
166-7285 wire size 20-16 AWG Bulk Reel
762-0702 wire size 20-18 AWG Standard Tape


Specifications

Attribute Value
Brand JST
Gender Female
For Use With NV, VB and VH Connector Housings
Series NV, VB, VH
Minimum Wire Size mm² 0.3 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.8 mm²
Minimum Wire Size AWG 22 AWG
Contact Plating Tin
Maximum Wire Size AWG 18 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 10 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 10 A
Maximum Operating Temperature +85 °C
Checking stock...
VND
264,257.49
Out of stock
Price Tape (1 Tape of 100)
Tape(s)Per Tape(VND)Per Unit(VND)
1264,257.492,642.57
*price per unit indicative
"JST, NV, VB, VH Female Crimp Terminal 18AWG SVH-21T-P1.1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products