Tee 50Ω RF Adapter BNC Socket to BNC Plug
- RS Stock No.:
- 7595280
- Mfr. Prt No.:
- 73148-5003
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7595280 |
| Product description | Tee 50Ω RF Adapter BNC Socket to BNC Plug |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 73148-5003 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7595280 |
| Product description | Tee 50Ω RF Adapter BNC Socket to BNC Plug |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 73148-5003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Molex Miniature BNC RF Coaxial Connectors
These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.
Molex Miniature BNC RF/Coaxial Adaptors
This Molex Miniature BNC RF/Coaxial Adaptor is a T design with Jack-Plug-Jack combination. The Plug contact is made of gold plated Brass and the Jack contacts are made of Gold plated Phosphor Bronze for this Molex Miniature BNC RF Coaxial T Adaptor.
Specifications
| Attribute | Value |
| Brand | Molex |
| Adapter Type | BNC Socket to BNC Plug |
| Adapter Type A | BNC |
| Adapter Type B | BNC |
| Gender A | Female |
| Gender B | Male |
| Impedance | 50 Ω |
| Body Orientation | Tee |
| Polarity | Normal |
| Contact Plating | Gold |
| Length | 27.5 mm |
| Body Plating | Nickel |
| Cable Type | Coaxial |
| Contact Material | Brass, Phosphor Bronze |