Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc

RS Stock No.:
7581082
Mfr. Prt No.:
EEHZC1H100R
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7581082
Product description Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc
Manufacturer / Brand Panasonic
Manufacturer part number EEHZC1H100R
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
RS stock number 7581082
Product description Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc
Manufacturer / Brand Panasonic
Manufacturer part number EEHZC1H100R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ZC series

Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount

Applications

Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.


Specifications

Attribute Value
Brand Panasonic
Capacitance 10 µF
Voltage 50 V dc
Mounting Type Surface Mount
Technology Hybrid
Height 5.8 mm
Minimum Operating Temperature -55 °C
Diameter 5 mm
Dimensions 5 (Dia) x 5.8 mm
Maximum Operating Temperature +125 °C
Lead Pitch 1.5 mm
Lifetime 1000 h, 4000 h
Series ZC
Tolerance ±20 %
Equivalent Series Resistance 120 mΩ
Polarised Polar
Ripple Current 500 mArms
Leakage Current 0.01 CV or 3 μA (After 2 min)
Dissipation Factor 10 %
Automotive Standard AEC-Q200
Checking stock...
VND
22,596.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
122,596.84
*price per unit indicative
"Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products