Vox Power PSU, 600W Front End
- RS Stock No.:
- 7538026
- Mfr. Prt No.:
- Nevo+600S Front End
- Brand:
- Vox Power

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7538026 |
| Product description | Vox Power PSU, 600W Front End |
| Manufacturer / Brand | Vox Power |
| Manufacturer part number | Nevo+600S Front End |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7538026 |
| Product description | Vox Power PSU, 600W Front End |
| Manufacturer / Brand | Vox Power |
| Manufacturer part number | Nevo+600S Front End |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Switch Mode - Vox Power 600W, NEVO600 Series
Vox Power 600 W Front-End Input Module for AC-DC Modular Power Supply - NEVO+600S
NEVO+600S 600 W AC-DC modular power supply front-end input module that delivers a full 600 W at line voltages of ≥ 120 V ac. The front-end input module has four slots into which isolated output modules can be fitted. Output modules can be connected in parallel or series to achieve higher output currents or voltage. By selecting the correct output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. NEVO+600S input module has adjustable voltage control for each output module and a high-power density of 25 W/in3.
The NEVO+600S module utilises a noise reduction fan through the implementation of a control circuit. The fan speeds up and slows down with variations in temperature and loading which is critical in many applications.
APPROVALS : IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60
Features and Benefits
• Vox Power Modular Front End
• 600 Watt Standard (ITE Approved) Front End.
• 4 Ouput Module Slots
• AC Input Voltage Range - 85VAC TO 264VAC
• 3 X 5 X 1.6 Inches ( 129.7 x 77.7 x 41.5mm)
• Use any combination of modules 1,2,3,4,5 and 8 in slots A,B C and D
Compatible Modules
Use any combination of Modules O/P: 0,1, 2, 3, 4, 5, 6, & 7 in Slots A, B, C & D
Derate Power
Derate power above 50°C
Derate power below 120 V ac line voltage
Output Module
RS Stock numbers 753-8032 753-8041 753-8044 753-8048 753-8057 753-8050 753-8054
Accessories
Series links see stock number 753-8076
Parallel links see stock numbers 753-8060, 753-8079 and 753-8072
Cable sets see stock numbers 753-8082 and 753-8091
I2C interface see stock number 753-8066
S-Track interface see stock number 753-8063
Module blanking plate see stock number 753-8038
Specifications
| Attribute | Value |
| Brand | Vox Power |
| Power Rating | 600 W |
| Number of Outputs | 4 |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
| Mounting Type | Rack Mount |
| Package Type | Front End |
| Length | 129.7 mm |
| Width | 77.7 mm |
| Depth | 41 mm |
| Weight | 600 g |
| Maximum Temperature | +85 °C |
| Minimum Temperature | -40 °C |