TE Connectivity 680mΩ Wire Wound Resistor 5W ±5% SQMW5R68J

RS Stock No.:
7536708
Mfr. Prt No.:
SQMW5R68J
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7536708
Product description TE Connectivity 680mΩ Wire Wound Resistor 5W ±5% SQMW5R68J
Manufacturer / Brand TE Connectivity
Manufacturer part number SQMW5R68J
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
RS stock number 7536708
Product description TE Connectivity 680mΩ Wire Wound Resistor 5W ±5% SQMW5R68J
Manufacturer / Brand TE Connectivity
Manufacturer part number SQMW5R68J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

5W SQM5 Series

TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department


Specifications

Attribute Value
Brand TE Connectivity
Resistance 680 mΩ
Power Rating 5 W
Tolerance ±5 %
Technology Wire Wound
Series SQM5
Temperature Coefficient ±300 ppm/°C
Lead Pitch 5 mm
Maximum Operating Temperature +250 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
100,848.86
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1100,848.8620,169.77
*price per unit indicative
"TE Connectivity 680mΩ Wire Wound Resistor 5W ±5% SQMW5R68J" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products