TRACOPOWER Through Hole Switching Regulator, ±9V dc Output Voltage, 10.5 → 27 V dc, 10.5 → 42 V dc Input

RS Stock No.:
7553435
Mfr. Prt No.:
TSRN 1-2490A
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7553435
Product description TRACOPOWER Through Hole Switching Regulator, ±9V dc Output Voltage, 10.5 → 27 V dc, 10.5 → 42 V dc Input
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSRN 1-2490A
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
RS stock number 7553435
Product description TRACOPOWER Through Hole Switching Regulator, ±9V dc Output Voltage, 10.5 → 27 V dc, 10.5 → 42 V dc Input
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSRN 1-2490A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series

TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.

Note

Part numbers: TSRN 1-xxxx have straight pins
Part numbers: TSRN 1-xxxxA have angular pins
MTBF: MIL-HDBK-217 @ +25°C
Derating: 2.7 %/K above +70°C
For input voltages higher then 36 Vdc an input capacitor 22 μF/ 50 V is required

Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for = 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators


Specifications

Attribute Value
Brand TRACOPOWER
Input Voltage 10.5 → 27 V dc, 10.5 → 42 V dc
Output Voltage ±9 V dc
Number of Outputs 1
Output Current 1 A, 300 mA
Mounting Type Through Hole
Package SIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 82 %, 88 %
MTBF 6000000 h
Load Regulation ±0.4 %
Line Regulation ±0.2 %
Ripple And Noise 75 mV Pk-Pk
Width 7.5 mm
Depth 10.2 mm
Weight 1.9 kg
Length 11.7 mm
Checking stock...
VND
477,672.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
1477,672.09
*price per unit indicative
"TRACOPOWER Through Hole Switching Regulator, ±9V dc Output Voltage, 10.5 → 27 V dc, 10.5 → 42 V dc Input" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products