N-Channel MOSFET, 30 A, 100 V, 3-Pin DPAK Infineon IPD30N10S3L34ATMA1

RS Stock No.:
7533018
Mfr. Prt No.:
IPD30N10S3L34ATMA1
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7533018
Product description N-Channel MOSFET, 30 A, 100 V, 3-Pin DPAK Infineon IPD30N10S3L34ATMA1
Manufacturer / Brand Infineon
Manufacturer part number IPD30N10S3L34ATMA1
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
RS stock number 7533018
Product description N-Channel MOSFET, 30 A, 100 V, 3-Pin DPAK Infineon IPD30N10S3L34ATMA1
Manufacturer / Brand Infineon
Manufacturer part number IPD30N10S3L34ATMA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon OptiMOS™T Power MOSFETs

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product (RoHS compliant)


Specifications

Attribute Value
Brand Infineon
Channel Type N
Maximum Continuous Drain Current 30 A
Maximum Drain Source Voltage 100 V
Package Type DPAK (TO-252)
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 42 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 2.4 V
Minimum Gate Threshold Voltage 1.2 V
Maximum Power Dissipation 57 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Series OptiMOS T
Minimum Operating Temperature -55 °C
Typical Gate Charge @ Vgs 24 nC @ 10 V
Height 2.3 mm
Maximum Operating Temperature +175 °C
Length 6.5 mm
Width 6.22 mm
Transistor Material Si
Checking stock...
VND
310,915.78
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1310,915.7831,091.58
*price per unit indicative
"N-Channel MOSFET, 30 A, 100 V, 3-Pin DPAK Infineon IPD30N10S3L34ATMA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products